MEDER electronic MK31 SMD Reed Sensor
MEDER electronic MK31 SMD Reed Sensor is a 30VAC/DC switching sensor reed relay designed for use in metering, appliances, medical, security, and telecommunication. This device also provides 3W maximum rated power along with 0.3A maximum switching current and 0.5A maximum carry current. MEDER electronic MK31 SMD Reed Sensor is ideal for low-power operations. It is centrally aligned and features a gap in the paddles that is exactly in the middle.Features
- Excellent for low-power operations
- Gap of the paddles is exactly in the middle
- Centrally aligned
- Round corners
- Supplied in tape-and-reel, J-lead, and gull wing
Applications
- Metering
- Appliances
- Medical
- Security
- Telecommunications
Specifications
- 3W maximum rated power
- 30V maximum switching voltage
- 0.3A maximum switching current
- 0.5A maximum carry current
- 200mΩ maximum contact resistance
- 100VDC minimum breakdown voltage
- 0.2ms maximum operating time
- 0.15ms maximum release time
- 10GΩ typical insulation resistance
- 0.1pF typical capacitance
- -40°C to +115°C operating temperature range
- 30g maximum shock resistance
- 20g maximum vibration resistance
公開: 2020-08-07
| 更新済み: 2024-12-02