Microchip Technology 8ビット開発プラットフォーム
Microchip 8ビット開発プラットフォームは、8ビットPIC®マイクロコントローラ(MCU)を既存の設計に完全に統合する支援をします。注目のボードとキットには、Curiosity開発ボード、PICDEM™ Lab II開発ボード、Explorer 8開発キットが含まれています。Curiosity開発ボード(DM164137)は、初めて使用するユーザー、デザイナー、機能豊富で迅速なプロトタイピングボードを必要とするユーザー向けに、完全統合型8ビット開発プラットフォームとして提供されています。PICDEM™ Lab II開発ボード(DM163046)は開発および教育プラットフォームで、8ビットPIC®マイクロコントローラ(MCU)との併用向けです。Microchip Explorer 8開発キット(DM160228)は、8ビットPIC®マイクロコントローラ用のフル機能を備えた開発ボードおよびプラットフォームで、8ビット開発を対象とした主要なツールとなるように設計されています。特徴
- Supports 8-bit PIC microcontrollers
- Integrated Programmer/Debugger with USB interface
- Integrates seamlessly with MPLAB X IDE and Code Configurator
- Various user interface options, including mTouch buttons, analog potentiometers, and physical switches
- Mikrobus™ support for MikroElectronika Click™ add-on boards
ビデオ
MPLAB® X IDE
MPLAB® X Integrated Development Environment (IDE) is a software program that runs on a PC (Windows®, Mac OS®, Linux®) to develop applications for Microchip Microcontrollers and Digital Signal Controllers.
MPLAB X IDE brings a host of features to enhance the debug experience during the design phase of your project. Based on the open-source NetBeans IDE from Apache Software Foundation, Microchip has been able to add many frequently requested features very quickly and easily, while also providing a much more extensible architecture to bring you even more new features fast – including added support for PIC®, dsPIC®, AVR®, CEC, and SAM Microcontrollers and Digital Signal Controllers.
公開: 2015-11-20
| 更新済み: 2022-03-11