Microchip Technology Coilcraft産業用電源ソリューション
Microchip & Coilcraftの組み合わせによって、高性能かつ高効率の産業用電源ソリューションを提供いたします。2つのソリューションをご提案いたします。1つは、Microchip MCP16301降圧型DC-DCコンバータ、Coilcraft LPS、MSS、XAL6060パワーインジケータが特徴です。2つ目は、Microchip MCP19111 PWMコントローラおよびCoilcraft XAL1010-102パワーインジケータが特徴です。
産業用電力メータ
High-efficiency, fixed frequency, step-down DC-DC converter in a compact 6-pin SOT-23 package.
Magnetically shielded design virtually eliminates EMI while simplifying board layouts.
Available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions.
Offers larger terminations for lower DCR and stronger solder joint, low DCR per mm³.
産業用POL
Combines a power analog-based controller with the flexibility of a digitally-enhanced interface.
Offers larger terminations for lower DCR and stronger solder joint, low DCR per mm³.
公開: 2019-09-06
| 更新済み: 2023-06-06