Microchip Technology dsPIC33F 16-Bit Digital Signal Controllers
Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.The Microchip Technology dsPIC33F 16-Bit Digital Signal Controllers are offered in a wide variety of compact packages for design flexibility. Package pincounts include 44-pin (TQFP, QFN and VTLA), 28-pin (QFN, SOIC, PDIP, and SSOP), 20-pin (SSOP), and 18-pin (PDIP and SOIC) options.
Features
- 16-Bit dsPIC33F CPU
- Code-Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- Power Management
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- High-Speed PWM
- Up to Four PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 1.04 ns PWM Resolution
- PWM Support for: DC/DC, AC/DC, Inverters, PFC and Lighting
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- Advanced Analog Features
- ADC module: 10-bit resolution with up to 2 Successive Approximation Register (SAR) converters (4 Msps) and up to six Sample-and-Hold (S&H) circuits
- Flexible and Independent ADC Trigger Sources
- Up to Four High-Speed Comparators with Direct Connection to the PWM module
- Timers/Output Compare/Input Capture
- Three General Purpose Timers: Three 16-bit and one 32-bit timer/counter
- Two Output Compare (OC) modules
- Two Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow Function Remap
- Communication Interfaces
- UART module (12.5 Mbps): With support for LIN/J2602 protocols and IrDA®
- 4-Wire SPI module
- I2C module (up to 1Mbaud) with SMBus Support
- PPS to allow Function Remap Input/Output
- Sink/Source 18mA on 8 Pins, 10mA on 10 Pins and 6mA on 17 Pins
- 5V Tolerant Pins
- Selectable Open-Drain and Pull-ups
- External Interrupts on up to 30 I/O Pins
- Additional Features
- Operating Conditions
- 3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
- 3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
- 3.0V to 3.6V, -40ºC to +85ºC, DC to 50 MIPS
- Package Options: TQFP-44, QFN-44, QFN-28, SOIC-28, SSOP-20, PDIP-28, SSOP-28, VTLA-44, PDIP-18, SOIC-18
- Operating Conditions
Applications
- AC to DC Converters
- DC to DC Converters
- Power Factor Correction (PFC)
- Uninterruptible power supply (UPS)
- Inverters
- Embedded Power-Supply Controllers
- Circuit Breakers, Arc Fault Detection
- Digital Lighting
Block Diagram
公開: 2012-09-05
| 更新済み: 2025-04-23