Microchip Technology FlashPro5 SoCデバイスプログラマキット
Microsemi / MicrochipFlashPro5 SoC / FPGAデバイスプログラマキットは、ソフトウェアとハードウェアを組み合わせたものです。このキットには、FlashPro5プログラマスタンドアロンユニット、USB A to mini-B USBケーブル、FlashPro5 10ピンリボンケーブルが含まれています。FlashPro5キットは、SmartFusion2、IGLOO2、RTG4、SmartFusion、Fusion、IGLOO、ProASIC3、RT ProASIC3シリーズの全FPGAデバイスに対応しています。FlashPro5ハードウェアプログラマは、RHE16 64ビット、CentOS 6 64ビット、Windows 8 64ビット、Windows 7 Professionalオペレーティングシステムで動作します。FlashPro5は、完全逆互換性で、EMC指令2004/108/IECおよびRoHS指令2011/65/EUで規定されている要件に準拠しています。特徴
- Supports in-system programming
- Supports IEEE 1149 JTAG programming through STAPL
- Supports IEEE 1532
- Connections to parallel port and USB port available
- Self-test option
- Uses the FlashPro software, available as part of Libero® System on Chip (SoC) or Libero® Integrated Development Environment (IDE)
- Free software updates
キット内容
- FlashPro programmer standalone unit
- USB A to mini-B USB cable
- FlashPro 10-pin ribbon cable
Software
FlashPro Express is designed from the ground up to address secured programming assurance in production programming house environments. FlashPro Express software supports PolarFire®, SmartFusion2, IGLOO2, and RTG4 in the Windows and Linux OS environments, using the FlashPro Programmer hardware.
Download FlashPro Express from Microchip Technology:
公開: 2017-01-06
| 更新済み: 2022-08-04