Microchip Technology TimeFlash2発振器プログラミングキット1

Microchip Technology TimeFlash2発振器プログラミングKit1は、6個のソケットカードで利用可能です。TimeFlash2プログラマを使用すると、Microchipのフィールド・プログラマブルマイクロ電気機械システム(MEMS)発振器を秒単位のカスタム周波数で迅速に評価できます。また、これによって、高速プロトタイピングとテストが可能になり、設計時間を最小限に抑えることができます。TimeFlash2キットMEMS発振器は、標準の水晶発振器のドロップイン交換製品としてご用意があり、業界標準パッケージに収められています。このキットには、さまざまな寸法のソケットカードが含まれています。

The Microchip Technology TimeFlash2 Oscillator Programming Kit1 provides the following functions:

  • Identifies the device
  • Programs the Microchip family of MEMS Oscillators either through the GUI options or by importing a configuration file
  • Measures the frequency of a programmed part
  • Measures the supply current of a programmed part
  • Logs the data history for each program and measurement

Socket Daughter Cards (SDCs) are required for programming oscillators with the Microchip TimeFlash 2 Programmer. The SDCs accommodate each of the six standard form factors (plus two additional SDCs for 14-pin and 20-pin devices) by simply providing a PCB extension to the programmer. For added convenience, the socket size is designated at the top of each card.

The TimeFlash2 Oscillator Programming Kit1 includes sockets cards in 6 different sizes: 7.0mm x 5.0mm, 5.0mm x 3.2mm, 3.2mm x 2.5mm, 2.5mm x 2.0mm, and 2.0mm x 1.6mm.

特徴

  • Custom frequencies in seconds with immediate design verification
  • Measure current and stability
  • Supports all Microchip MEMS oscillator package sizes
  • Test features work with standard oscillators 
  • Supports CMOS, LVPECL, LVDS, and HCSL output types
  • Easy to use interface with an auto software update

特徴

  • TimeFlash 2 Programmer
  • USB Cable
  • Anti-Static Tweezers
  • 6 Socket Daughter Cards

リソース

ビデオ

公開: 2017-11-07 | 更新済み: 2022-03-10