Microchip Technology ZENA™ Wireless Adapter

The Microchip ZENA™ Wireless Adapter is a multi-function USB wireless adapter connecting USB-equipped desktop or notebook computers with Microchip wireless products for development or application uses. As a development tool, the ZENA Wireless Adapter can be used as a protocol analyzer or as a diagnostic tool. It can also be used to connect the computer as a wireless node to the network for application uses. The ZENA Wireless Adapter is capable of performing a variety of functions and each function can be programmed into the adapter using the built-in USB boot loader.

Features

  • Connects USB-equipped desktop or notebook computers with Microchip wireless products
  • Use as a protocol analyzer or as a diagnostic tool
  • Connect a computer as a wireless node to the network for applications
  • Capable of performing a variety of functions and each function can be programmed into the adapter using the built-in USB boot loader
公開: 2012-04-19 | 更新済み: 2022-03-11