Microtips Technology Electronic Paper Displays (ePDs)

Microtips Technology Electronic Paper Displays (ePDs) retain the content of a user's display without applied power. A short supply of power is necessary for changing the display content. These ePDs provide high contrast, high reflectance, ultra-wide viewing angle, and ultra-low power consumption with outstanding readability from all viewing angles. Customization options include capacitive or resistive types, panels, interfaces, FPC sizes, and connection types.

Features

  • Bi-stable displays, content of your display will be retained without applied power
  • 1.49" to 13.2" screen sizes
  • 152(H)×152(V) to 960(H)×680(V) pixel resolutions
  • High contrast
  • High reflectance
  • Ultra-wide viewing angle
  • Ultra-low current deep sleep mode
  • Ultra-low power consumption, power only needed for changing the display-content
  • No backlight
  • On-chip display RAM
  • Outstanding readability from all viewing angles
  • Sunlight readable
  • SPI interfaces available
  • 3V or 3.3V operating supply voltages
  • 2mA to 18mA operating supply current range
  • Maximum operating temperatures of +40°C and +50°C
  • RoHS compliant

Applications

  • Internet of Things (IoT)
  • ESL
  • Smart cards
  • Smart wearing
  • Smart housing

Block Diagram

Block Diagram - Microtips Technology Electronic Paper Displays (ePDs)
公開: 2024-01-22 | 更新済み: 2024-02-08