Mikroe Fusion v8 Development Kits

Mikroe Fusion v8 Development Kits integrate an embedded debugger/programmer feature that enables full hardware access via Wi-Fi® for project development in challenging settings. The eighth-generation development boards can be used in hazardous environments, agricultural settings, and high-rise buildings while retaining debugging and programming access. The onboard CODEGRIP USB-C debugger module enables programming/debugging over a standard USB driver connection without additional driver support. Fusion v8 development kits are also designed with Advanced RISC Machine (ARM), TIVA, Kinetis, and STM32 microprocessors. The 3.2mm board's components are produced on surface mounted technology standard, enabling compact design.

Features

  • Onboard CODEGRIP USB-C debugger and programmer
  • Lifetime free updates with new microcontrollers and vendors
  • Debugger enables programming/debugging through a generic USB driver connection
  • MCU card standard allows simultaneous use of low pin count to high pin count microcontrollers
  • New display connector with female 2x20-pin support
  • Power supply unit supports a wide range of power sources, external 12VDC, USB, and a Li-Po/Li-ION battery

Kit Contents

  • MCU and display board flyers
  • USB Micro Female to USB Type-C Male Adapter
  • USB-C Female to USB-A Male Adapter
  • USB-C cable
  • MCU card
  • Board schematic
  • User manual
  • CODEGRIP Suite Quick Start Guide
View Results ( 11 ) Page
部品番号 説明 コア
MIKROE-5331 開発ボードとキット - PIC / DSPIC Fusion for PIC v8 with PIC32MX795F512L over USB-C
MIKROE-4372 開発ボードとキット - PIC / DSPIC The factory is currently not accepting orders for this product.
MIKROE-5396 開発ボードとキット - ARM Fusion for ARM v8 with STM32F407ZG over USB-C ARM
MIKROE-3512 開発ボードとキット - ARM Fusion for ARM v8 with STM32F407ZG ARM Cortex M4
MIKROE-3511 開発ボードとキット - ARM Fusion for STM32 v8 with STM32F407ZG ARM Cortex M4
MIKROE-3513 開発ボードとキット - ARM Fusion for Kinetis v8 with MK64FN1M0VDC12 ARM Cortex M4
MIKROE-3514 開発ボードとキット - ARM Fusion for Tiva v8 with TM4C129XNCZAD ARM Cortex M4F
MIKROE-3516 開発ボードとキット - ARM Fusion for ARM v8 with TM4C129XNCZAD ARM Cortex M4F
MIKROE-3519 開発ボードとキット - ARM Fusion for ARM v8 with CEC1302 ARM Cortex M4
MIKROE-5364 開発ボードとキット - PIC / DSPIC Fusion for PIC32 v8 with PIC32MX795F512L over USB-C
公開: 2019-06-19 | 更新済み: 2023-10-19