Mikroe MIKROE-6038 LR 9 Click

Mikroe MIKROE-6038 LR 9 Click is a compact add-on board for ultra-long-range communication in the LPWAN domain. The Mikroe MIKROE-6038 features the Ai-Thinker Technology RA-08 LoRaWAN module, which includes the ASR6601 SoC that integrates RF transceivers, modems, and a 32-bit RISC microcontroller. The module supports LoRa and (G)FSK modulation, operates in the 410MHz to 525MHz frequency range, and has 128KB of FLASH and 16KB of SRAM for reliable communication. The board also offers UART and I2C interfaces for easy integration and an SMA antenna connector for better connectivity. This board is ideal for smart metering, supply chain management, home automation, and security systems.

Features

  • Onboard Ai-Thinker Technology RA-08 LoRaWAN module
  • Based on LPWAN wireless communication SoC
  • Integrated 32-bit RISC MCU
  • Supported modulations including LoRa, (G)FSK, BPSK, and (G)MSK
  • High sensitivity
  • Embedded flash i SRAM memory
  • External antenna support
  • UART/I2C interface, AT commands
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Smart metering
  • Supply chain and logistics
  • Home automation
  • Security systems

Overview

Mikroe MIKROE-6038 LR 9 Click
公開: 2024-08-28 | 更新済み: 2024-09-08