Mikroe Ambient 18 Click

Mikroe Ambient 18 Click features the ROHM Semiconductor. BH1680FVC analog current-output ambient light sensor. The BH1680FVC detects a wide range of illuminance up to 10klx and provides excellent responsivity close to the human eye. It's also characterized by low sensitivity variation across various light sources, a built-in shutdown function, and the ability to process the output signal in analog or digital form.

Features

  • On-board modules
  • Low power consumption
  • Close responsivity to the human eye
  • Good output linearity across a wide illumination range
  • Low sensitivity variation across various light sources
  • Stable performance over temperature and voltage
  • Possibility of signal processing in analog and digital form
  • Analog, GPIO, I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Can be used for obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility

Overview

Mikroe Ambient 18 Click
公開: 2022-02-14 | 更新済み: 2022-03-11