Mikroe Current Limit Click

Mikroe Current Limit Click contains a low-voltage, P-channel MOSFET power switch for high-side load switching applications. The Mikroe Current Limit Click board features an Analog Devices / Maxim Integrated MAX890L low-resistance power switch with an adjustable, accurate current limit system and thermal shutdown. The switch's internal current-limiting circuitry protects the input supply against overload. The device's thermal protection limits power dissipation. The maximum current limit is 1.2A, programmed through a MAX5401 digital potentiometer. The quiescent supply current has a low value of 10μA in the active state, while in its off state, the supply current decreases to 0.1μA.

Features

  • MAX890L high-side low-resistance P-channel switch and MAX5401 digital potentiometer onboard
  • Programmable current limit
  • Thermal shutdown
  • Fault indicator output
  • Low quiescent current
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V, External input voltage

Applications

  • Portable equipment
  • Access bus slots
  • Power supplies

Overview

Block Diagram - Mikroe Current Limit Click
公開: 2020-10-20 | 更新済み: 2024-07-05