Mikroe LDC Click
Mikroe LDC Click measures inductance change which a conductive target moves into the inductor's AC magnetic field. The board features the Texas Instruments LDC1312-Q1 I2C configurable two-channel, 12-bit inductance to digital converters (LDCs). The board is easy-to-use, requiring only the sensor frequency within 1kHz and 10MHz to begin sensing. It has well-matched channels that allow for differential and ratiometric measurements. It supports remote sensing enabling the performance and reliability benefits of inductive sensing to be realized at minimal cost and power.Features
- On-board modules
- Texas Instruments LDC1312-Q1 two-channel, 12-bit inductance to digital converters (LDCs) for inductive sensing solutions
- Low power consumption
- Qualified for automotive applications
- Easy-to-use
- Remote sensing
- Supports wide frequency range from 1kHz to 10MHz
- High performance
- Reliability
- I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Improving significantly existing sensing solutions
- Introducing brand new sensing capabilities to products in all markets, especially consumer and industrial applications
Overview
公開: 2021-09-16
| 更新済み: 2022-03-11