Mikroe Microwave 4 Click
Mikroe Microwave 4 Click is a compact add-on board that uses the Doppler shift phenomenon to sense motion and features a PD-V12 miniature high-frequency microwave transceiver from Ningbo Pdlux Electronic Technology. The transmitter on the transceiver works on a 24.1GHz frequency over the flat plane antenna, and the strength of the sensor’s output - the detection range - depends on the signal-to-noise ratio. This Click board™ operates with a 3.3V or 5V logic voltage level selected via the VCC SEL jumper. The board also comes equipped with a mikroSDK-compliant library that includes functions to simplify software development. Mikroe Microwave 4 Click is a fully tested product, ready for use on a system with the mikroBUS™ socket. The Microwave 4 Click offers an ideal solution for the development of intrusion alarms, automatic door openers, presence-sensing applications, and more.Features
- Onboard modules: PD-V12 miniature high-frequency microwave transceiver from Ningbo Pdlux Electronic Technology
- Low power consumption
- High sensitivity
- Plain antenna
- Additional 12-bit analog-to-digital converter (ADC)
- Up to 22.3ksps
- 20cm detection range
- Uses Doppler shift phenomenon to sense motion and more
- I2C and analog interface
- ClickID
- mikroBUS compatibility
- 57.15mm x 25.4mm click board size
- 3.3V or 5V input voltage
- 24.075GHz to 24.175GHz operating frequency range
Applications
- Development of
- Intrusion alarms
- Automatic door openers
- Presence sensors
Overview
Resources
公開: 2023-09-29
| 更新済み: 2024-10-08