Mikroe PAC1720 Click

Mikroe PAC1720 Click features the Microchip Technology PAC1720 I2C configurable dual high-side bidirectional current sensing monitor. The PAC1720 features precision voltage measurement capabilities. The device measures the voltage developed across external sense resistors to represent the high-side current of a battery or voltage regulator. It also measures the SENSE+ pin voltage and uses these estimated values to present a proportional average power calculation. The current sensing feature includes fault protection, where during a fault condition, the ALERT pin can be asserted or masked.

Features

  • On-board modules
  • Dual high-side bidirectional current sensor
  • Power calculation
  • Programmable sense voltage range
  • Fault event indicator
  • I2C interface with selectable address
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Can perform power calculations enabling energy monitoring in industrial and embedded applications
  • Power management systems

Overview

Mikroe PAC1720 Click
公開: 2021-12-20 | 更新済み: 2022-03-11