Mikroe UMCC Female-to-Female Cable Adapter

Mikroe UMCC Female-to-Female Cable Adapter is an ultra-low profile coax female-to-female interconnect solution. This Mikroe cable adapter meets the demand for miniaturization in next-generation wireless applications. UMCC cables are available as double-ended jumpers and inter-series assemblies, and PCB jack receptacles for board mount applications. This adapter is perfect for the NFC Extend Click and existing RFID/NFC antennas.

Features

  • 2.5mm Type III maximum mated height
  • Easy snap on/off mating
  • Small footprint on PCB (3mm x 3mm)
  • Excellent performance to 6GHz
  • Compatible with Hirose U.FL series connectors

Specifications

  • 1.37mm cable diameter
  • 200mm length
  • Type III UMCC cable connector
  • 2.5mm mated height
  • 50Ω characteristic impedance
  • DC to 6GHz frequency range
  • VSWR (mated pair)
    • 1.30 max DC to 3GHz 1.5 max
    • 3 to 6GHz (typical)
  •  0.24dB max DC to 6GHz insertion Loss (connectors only)
公開: 2020-12-22 | 更新済み: 2024-08-08