Mikroe Wi-Fi® 9 Click

Mikroe WiFi® 9 Click is a fully embedded Wi-Fi module equipped with the Panasonic PAN9420 2.4GHz 802.11b/g/n embedded Wi-Fi module. This Mikroe module features an embedded network stack, integrated web server, over-the-air firmware updates, and integrated QSPI flash memory for customer web contents or configuration file storing. The Wi-Fi 9 module includes a fully shielded case, integrated crystal oscillators, and a chip antenna. This click is suited for IoT applications requiring simultaneous access points and infrastructure modes support.

Features

  • Fully-embedded stand-alone Wi-Fi module
  • Equipped with the PAN9420 Wi-Fi module
  • Supported by mikroSDK compliant library
  • Contains IoT functionality that suits all IoT applications
  • 3.3V input voltage
  • Contains GPIO and UART interface
  • 57.15mm×25.4mm click board size
  • Network stack
  • Integrated web server
  • Over-the-air firmware updates
  • Integrated QSPI flash memory for customer web contents or configuration file storing
  • Comes with Nexperia USA Inc. 74HC4052, that enables the communication between the module and host MCU

Overview

Mikroe Wi-Fi® 9 Click
公開: 2019-08-08 | 更新済み: 2023-10-20