Mikroe MIKROE-2063 RTC6 click

Mikroe MIKROE-2063 RTC6 click tracks hours, minutes, seconds, days, months, years, and weekdays with the Microchip MCP79410 Real-Time Clock/Calendar IC. The MCP79410 has 64 bytes of battery-backed SRAM and backup power is supplied by a coin-cell Lithium battery. Clock frequency is derived from an onboard 32.768KHz crystal oscillator. The RTC6 communicates with the MCU through a mikroBUS™ I2C interface (SCL, SDA) along with a multifunction pin (MFP, in place of default mikroBUS™ INT pin). This Mikroe board is designed to use either a 3.3V or a 5V power supply.

Features

  • MCP79410 RTC
  • 64 bytes of battery-backed SRAM and 1Kbit EEPROM
  • I2C interface
  • Multifunctional pin configurable as alarm, square wave output, or general-purpose
  • 3.3V or 5V power supply
  • 64 bits of protected EEPROM that requires unlock sequence
  • Ready-to-use examples save development time.
  • Supported in all MikroElektronika compilers

Schematic

Schematic - Mikroe MIKROE-2063 RTC6 click
公開: 2016-02-17 | 更新済み: 2022-03-11