Mikroe RadioStation Click Board™

MikroElektronika RadioStation Click Board™は、FMラジオ帯経由で音楽を放送するように設計されています。こクリックボードは、Si4713-B30 FM放送ステレオトランスミッタが特徴で、76MHz~108MHzの動作周波数範囲のステレオトランスミッタがあります。クリックボードの放送範囲は、小型のFMアンテナを装着することで拡大できます。RadioStationクリックボードオーディオ信号を受信した低ノイズのアナログ入力端子Si4713-B30に貼り付けることによって減衰のデジタル形式に変換されます。オンボードデジタル信号プロセッサ(DSP)によって、最善のリスニング体験を目的に信号のオーディオ・ダイナミックレンジ制御と変調調整が実現しています。adioStation click boardには、高品質の統合FMラジオトランスミッタが備わっています。adiStation Click Boardには高度なオーディオ処理技術が採用されており、過変調を回避して放送向けの完全な水準のオーディオを実現できます。デジタル中間周波数(IF)信号はフィルタリングされて出力段ミキサに送信します。RadioStation click boardは、MP3プレーヤー、ポータブルメディアプレーヤー、パソコン、携帯電話、ワイヤレススピーカーのアプリケーションに最適です。

The RadioStation Click Board uses advanced audio processing techniques to avoid over-modulation and to achieve perfect levels of audio for broadcasting. The digital Intermediate Frequency (IF) signal is filtered out and sent to output stage mixer where it is converted to a radio frequency signal. The RadioStation click board is ideal for application in MP3 players, portable media players, personal computers, cell phones, and wireless speakers.

特徴

  • Easy to set
  • High-quality integrated FM radio transmitter
  • Advanced audio processing
  • Silicon Labs Si4713-B30 FM broadcast stereo transmitter
  • I2C interface
  • 2-wire control interface
  • -20°C to +85°C ambient temperature
  • 76MHz to 108MHz broadcasting frequency range
  • 53dB to 58dB signal-to-noise ratio (SNR)
  • 0.5% total harmonic distortion (THD)
  • Broadcasts RDS/RDBS data

アプリケーション

  • Cellular phones
  • MP3 players
  • Portable media players
  • Wireless speakers
  • Personal computers

Schematic

回路図 - Mikroe RadioStation Click Board™

ビデオ

公開: 2018-01-18 | 更新済み: 2022-07-28