- ホーム
- 最新製品
- 新製品(メーカー別)
- Mill-Max
- Spring-Loaded (Pogo-Pin) Contacts & Test Probes - Mill-Max
Mill-Max Spring-Loaded (Pogo-Pin) Contacts & Test Probes
Mill-Max Individual Spring-Loaded (Pogo Pin) Contacts and Test Probes provide a reliable electrical connection in the most rigorous environments. The Mill-Max contacts are tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and >1.5V with 0.5A applied.Featured Contacts & Test Probes
Mill-Max 807 Spring-Loaded Connectors
Discrete insulated spring-loaded pins available in heights ranging from 2.54mm to 5.99mm.
Mill-Max 806 Spring-Loaded Pins with Removable Caps
Features standard Mill-Max spring pins with removable caps centering parts in carrier tape pocket.
Mill-Max 0985 Spring Loaded Pin
8.89mm standard stroke, solder-mount in .019" minimum mounting hole spring-loaded pin.
Mill-Max SMT Spring-Loaded Contacts
Discrete contacts are available in tape and reel, horizontal mount, low-profile, large base.
Related Connectors
Mill-Max Spring-Loaded (Pogo Pin) Connectors
Provide a reliable electrical connection in the most rigorous environments.
Mill-Max Power Spring-Loaded Pin Connectors
Ideal for applications requiring board stacking.
Mill-Max 0900 / 0906 / 0907 Spring-Loaded Connectors
Precision-machined gold-plated contacts, minimum of 50G shock and 10G vibration with no spikes.
Mill-Max 0914 Spring-Loaded Pins
Heights from .302" with increased height increments of .030" to compensate for tolerance stack-ups.
Mill-Max 0951 Spring-loaded Pin Connector
Surface mount, high profile, standard stroke, RoHS compliant.
Mill-Max Discrete Insulated Pins & Receptacles
Fitted with cylindrical insulating sleeves for electrical isolation applications.
Mill-Max 399 Series Spring-Loaded Target Connectors
Single-row strips with a concave face, offering an improved interface for misaligned connectors.
Mill-Max 319/419 .100" Concave Face Target Connectors
Features a concave face providing greater surface area for mating.
Mating Options
- Mill-Max