Mill-Max Discrete Insulated Pins & Receptacles

Mill-Max Discrete Insulated Pins and Receptacles are fitted with cylindrical insulating sleeves for electrical isolation applications. Insulated terminals are used to electrically isolate single pin interconnects from surrounding conductive components or elements in the assembly. A plastic sleeve insulates the pin/receptacle that passes through a conductive housing or requires protection from nearby conductive components. The sleeve also handles small, individual terminals and can provide mechanical support for pins mounted on or through printed circuit boards.

Features

  • Double tail and solder cup style pins
  • standard and low profile receptacle options
  • High temperature, glass-filled nylon 46 insulators, suitable for most soldering processes
  • Precision-machined components
  • Receptacles are fitted with high reliability stamped beryllium copper contacts
  • RoHS compliant

Specifications

  • 2.54mm pitch
  • Single row
  • Through-hole mounting
  • Solder pin termination
  • Gold contact plating
  • ±0.003 insulating sleeve tolerance
  • -55°C to +125°C operating temperature range
公開: 2017-06-01 | 更新済み: 2022-06-22