Mill-Max Low-Profile Target Discs

Mill-Max Low-Profile Target Discs are spring-loaded pin mating discs that offer various diameter and height options. Mill-Max Low-Profile Target Discs are precision-machined from brass and come in a standard 10µ" hard gold finish with a nickel under-plate. These target discs are available in custom sizes and different plating options, such as thicker gold or other materials. The low-profile target discs come with flat surfaces on both sides for surface-mount soldering. These target discs are suitable for applications where vertical space is at a premium.

Features

  • Offers various diameter, height, and plating options
  • Precision-machined from brass
  • Standard 10µ" hard gold finish with a nickel under-plate
  • Flat surfaces on both sides
  • Ideal for surface mount soldering
公開: 2020-06-19 | 更新済み: 2024-05-15