Monolithic Power Systems (MPS) MP4316A Synchronous Step-Down Converters
Monolithic Power Systems (MPS) MP4316A Synchronous Step-Down Converters are versatile and efficient step-down switching converters. The MP4316A offers a range of features suitable for various applications. Thanks to its current mode control, the device can provide up to 6A output current with a fast loop response. Integrated internal high-side and low-side power MOSFETs further simplify the design process, while the wide 3.3V to 45V input voltage range makes it ideal for use in automotive input environments.Features
- Designed for automotive applications
- Wide 3.3V to 45V operating voltage range
- 6A continuous output current (IOUT)
- 100ns minimum on time
- Junction temperature operation from -40°C to +125°C
- Optimized for EMC/EMI
- 350kHz to 1000kHz configurable switching frequency (fSW) for car battery applications
- Can be synchronized to an external clock
- Out-of-phase synchronized clock output
- Frequency Spread Spectrum (FSS) modulation
- Symmetric VIN pinout
- CISPR25 Class 5 compliant
- MeshConnect™ flip-chip package
- Increases battery life
- 1.7μA low shutdown supply current
- 18μA sleep mode quiescent current
- AAM mode increases efficiency under light loads
- High performance for improved thermals
- Internal 48mΩ high-side and 20mΩ low-side MOSFET
- Additional features
- Power good output
- External soft-start
- Selectable AAM mode or FCCM
- Low-dropout mode
- Hiccup Over-Current Protection (OCP)
- Available in a QFN-20 (4mm x 4mm) package with wettable flank
Applications
- Radios
- Battery-powered systems
- General-purpose consumer applications
- Industrial power systems
TYPICAL APPLICATION
公開: 2023-04-19
| 更新済み: 2023-05-05