Monolithic Power Systems (MPS) MPQ5873-AEC1 Smart High-Side Load Switch

Monolithic Power Systems (MPS) MPQ5873-AEC1 Smart High-Side Load Switch is designed for nominal 3A loads. The device supports a wide 3.5V to 36V input voltage (VIN) range. With a small on-resistance [RDS(ON)], the MPQ5873-AEC1 provides a highly efficient, compact solution. The device supports both an internal and configurable, high-accuracy external current limit. This feature helps clamp the inrush current under short-circuit conditions, improving overall system reliability. An adjustable start-up slew rate also helps to reduce inrush current during start-up.

The FT/CS pin provides high-accuracy current sensing, which achieves accurate real-time diagnostics without additional calibration. The FT/CS pin (VCS) voltage represents 1/KCS of the load current (ILOAD), where KCS is a constant value across the temperature and supply voltage ranges. The FT/CS pin can report faults by pulling up its voltage. The MPQ5873-AEC1 features full diagnostics during both on and off states. By pulling the DIAG_EN pin up or down, off-state open-load and short-to-battery detection can be enabled or disabled. If off-state diagnostics are not required in the system, the function can be disabled to reduce the standby current by connecting the DIAG_EN and GND pins.

The Monolithic Power Systems (MPS) MPQ5873-AEC1 is available in a QFN-8 (2mm x 2.5mm) package. It is available in AEC-Q100 Grade 1 and complies with AEC-Q100-012 Test Grade A.

Features

  • Built to handle tough automotive transients and AEC-Q100 requirements
    • Load dump up to 42V
    • Cold crank down to 3.5V
    • Available in AEC-Q100 Grade 1
  • Cooler thermals with integrated 60mΩ MOSFET
  • Extends vehicle battery life with extremely low standby current of 0.5μA
  • Reduces board size
    • Available in a QFN-8 (2mm x 2.5mm) package
    • Available in a wettable flank package
  • Vast flexibility
    • Configurable external current limit
    • Adjustable start-up slew rate
    • 3.3V and 5V logic compatible
  • Full diagnostics and robust protections
    • High-accuracy current sense of ±4% at 1A and ±6% at 300mA
    • On-state and off-state open-load and short-to-battery detection
    • Thermal shutdown
    • Compliant with AEC-Q100-012 test Grade A
  • Functional Safety System design capability with documents available for MPSafe™ QM system design

Applications

  • Smart switches for automotive infotainment systems
  • Power switches for Advanced Driver Assistance Systems (ADAS)
  • High-side power switches for sub-modules
  • General resistive, inductive, and capacitive loads

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ5873-AEC1 Smart High-Side Load Switch
公開: 2025-07-16 | 更新済み: 2025-07-23