Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits
Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits are Wi-Fi HaLow access point/station/router evaluation kits based on the Raspberry Pi 4B. These fully enclosed kits provide out-of-the-box Wi-Fi HaLow connectivity, offering a robust foundation for low-power, long-range wireless Internet of Things (IoT) applications. The Wi-Fi HaLow System-on-Chip (SoC) provides a Quad-Core Cortex®-A72 processor running Linux and OpenWRT software. Comprehensive connectivity options, including Ethernet, USB, HDMI display interfaces, a serial console, and an audio jack, to serve various development needs. Morse Micro MM8108-EKH01-01 kits offer open-source architectures, customizable hardware, an optional camera module, and extended wireless reach.
Features
- Raspberry Pi 4 Model B host CPU
- Wi-Fi HaLow Morse Micro MM8108 SoC
- Linux OpenWRT operating system
- 1dBi antenna
- Power adapter
- Optional version with camera module
- Interfaces
- Micro HDMI for display outputs
- USB Type-C® for power supply
- USB-A ports for serial console access
- Ethernet ports
- Headphone jack
Applications
- Long-range access points (APs)
- Mesh APs
- Smart city networks
- Video cameras
- Public safety monitoring
- Connected healthcare and wearables
- Smart home automation and connected appliances
- Connected vehicles
- Environmental monitoring
Wi-FI HaLow Network