Murata Electronics 車載用タイミング/インフォティメント/サウンドデバイス
Murata Electronicsタイミングデバイスは、圧電効果を使用して作成されるクロック信号の受動部品です。これらのデバイスは、自動車産業、携帯電話、ウェアラブルデバイス、AV/PCアプリケーションといったさまざまなアプリケーションに使用されています。Murataサウンドコンポーネント(ブザー)には、圧電セラミックの固有振動数が活用されています。音部品は、自動車、電化製品、工業機器、小型、携帯端末など、広範なアプリケーションに使用されます。また、Murataサウンド部品は、メロディーやオーディオスピーカーに使用される装置の確認音としても使用できます。Murataインフォティメント・コンポーネントには、機械的共振器として機能する安定性の高い圧電水晶振動子で作られた水晶装置があります。水晶装置は、動作する上で集積回路(IC)および大規模集積化(LSI)に欠かせないクロック信号を生成できます。また、高い安定性、調整不要の性能、小型化を達成しています。Murata水晶装置は、自動車エレクトロニクスとその関連技術といった多種多様なアプリケーションに見られるインフォティメント・コンポーネントに使用されており、通信衛星、移動通信装置、ディスプレイスクリーン、コンピューティング装置、DVD装置があります。Murata Infotainment Components feature crystal units made of high stability piezoelectric quartz crystal that function as a mechanical resonator. Crystal units can generate clock signals, which are essential for the operation of integrated circuits (ICs) and large-scale integration (LSIs). The Murata components help ICs and LSIs achieve high stability, adjustment-free performance, and miniaturization. Murata crystal units used in its infotainment components offer a broad range of applications, including automotive electronics and associated technologies such as communication satellites, mobile communication devices, display screens, computing, and DVD equipment.
車載用タイミング/インフォティメント/サウンドデバイスのカタログ
安全性
インフォテイメント
公開: 2018-03-13
| 更新済み: 2023-05-26