MYIR MYD-LR3576 Development Boards
MYIR MYD-LR3576 Development Boards are high-performance evaluation platforms powered by the Rockchip RK3576 AIoT processor. The MYIR MYD-LR3576 boards feature an Octa-core CPU with four Arm® Cortex®-A72 cores (2.2GHz), four Arm Cortex-A53 cores (1.8GHz), a 6 TOPs NPU, a 3D GPU, and 4K video codecs. The boards deliver low-power, high-efficiency performance.The boards are designed for applications like industrial automation, AIoT, edge computing, smart mobile devices, and digital multimedia. The development boards are built around the MYC-LR3576 System-On-Module (SOM) and leverage the Rockchip RK3576’s capabilities through a 381-pin LGA expansion interface.
These expansion boards include two USB 3.0 ports, one USB 2.0 port, dual Gigabit Ethernet interfaces, two CAN interfaces, and an integrated WiFi/BLUETOOTH® module.
Features
- MYC-LR3576 SOM as controller board
- Rockchip RK3576 Octa-core Arm processor with Arm Quad Cortex-A72 cores at 2.2GHz and Quad Arm Cortex-A53 cores at 1.8GHz, up to 6 TOPs NPU, 3D GPU, 4K video codec
- 4GB/8GB LPDDR4X, 32GB/64GB eMMC, 32Kbit EEPROM
- HDMI/MiniDP/MIPI-DSI, 3x MIPI-CSI, audio
- 2x USB 3.0, 1x USB 2.0 Host, 2x CAN, 2x Gigabit Ethernet, Wi-Fi/BLUETOOTH®, 1x Micro SD card slot
- Supports Debian 12 and Linux 6.1 OS
- Optional 10.1" LCD module, camera modules, and RPI module (RS232/RS485/CAN)
Applications
- Industrial automation
- AIoT
- Edge computing
- Smart mobile devices
- Digital multimedia
Top View
Bottom View
公開: 2024-11-25
| 更新済み: 2025-07-16