NEUTRIK D Series XLR Connectors
NEUTRIK D Series XLR Connectors are a universal metal body PCB mount series of connectors with a unified D-size shell for male and female. NEUTRIK D Series features a metal shell and 3 ground contacts that offer RF protection. The insert is removable from the shell for easy assembly. Available in nickel or black housing and silver or gold plated contacts, the D Series connectors are UL-recognized components.Features
- Universal metal body PCB mount series of connectors with a unified D-size shell for male and female
- Metal shell and 3 ground contacts that offer RF protection
- Insert is removable from the shell for easy assembly
- Available in nickel or black housing and silver or gold plated contacts
View Results ( 50 ) Page
| 部品番号 | データシート | 説明 | 位置数 | 取り付け様式 | 接点メッキ | 方向 | 定格電流 |
|---|---|---|---|---|---|---|---|
| NC3MD-H-B | ![]() |
XLR コネクタ 3C MALE PCB BLK/GOLD | 3 Position | PCB Mount | Gold | Right Angle | 6 A |
| NC3MDM3-H | ![]() |
XLR コネクタ 3P M RECEPT DM3 SER PCBH NICKEL/SILVER | 3 Position | Chassis Mount | Silver | Right Angle | |
| 103F | ![]() |
XLR コネクタ SINGLE FEMALE SOCKET | 3 Position | Cable Mount | Silver | Straight | |
| NC3MD-H-BAG | ![]() |
XLR コネクタ 3P XLR MALE R/A | 3 Position | PCB Mount | Silver | Right Angle | 6 A |
| NC10FDX-TOP | ![]() |
XLR コネクタ Receptacle TOP series 10 pin FM - solder - B/G | 10 Position | Chassis Mount | Gold | Straight | +/- 3 A, +/- 16 A |
| NC3FD-S-1-B | ![]() |
XLR コネクタ 3P FEMALE BL/Au SCREW TERM | 3 Position | Chassis Mount | Gold | Straight | 3 A |
| NC3FD-V | ![]() |
XLR コネクタ 3C FEMALE PCB NICKEL | 3 Position | PCB Mount | Silver | Straight | 6 A |
| NC3FDM3-H-B | ![]() |
XLR コネクタ 3P FEM PCBH RECEPT BLK/GOLD M3 MNT HOLE | 3 Position | PCB Mount | Gold | Right Angle | |
| NC3FD-V-B | ![]() |
XLR コネクタ 3PIN XLR VERT BLK/GD | 3 Position | PCB Mount | Gold | Straight | 6 A |
| NC3MD-H | ![]() |
XLR コネクタ 3C MALE PCB NICKEL RECEPTACLE | 3 Position | PCB Mount | Silver | Right Angle | 6 A |
公開: 2017-08-07
| 更新済み: 2024-05-07