Newhaven Display 5-inch IPS HDMI TFT Modules
Newhaven Display 5-inch IPS HDMI TFT Modules are 800x480 high-resolution IPS screens with built-in HDMI compatibility for a streamlined connection between devices with fewer cables. These modules feature In-Plane Switching (IPS) technology, which delivers sunlight-readable image quality with higher brightness, better color reproduction, image consistency, and optical characteristics at any angle. The 5-inch IPS HDMI TFT modules include EMI shielding on the cable and are RoHS compliant.The NHD-5.0-HDMI-N-RSXP-CTU TFT module features a USB-HID capacitive touchscreen, which does not require any external driver installation. With the custom PCB assembled to the display, this HDMI module provides the user with an all-in-one, plug-and-play HDMI + USB touch solution. This TFT module features a 900cd/m2 display surface making it so bright and pleasing to the eye.
The NHD-5.0-HDMI-N-RSXP TFT module does not come with a touchscreen. With the custom PCB assembled to the display, this HDMI module provides the user with an all-in-one, plug-and-play HDMI solution. This TFT module features a 1100cd/m2 display surface making it so comfortable in room environments and under direct sunlight.
Features
- 3M brightness enhancement film
- TFP401A TFT driver IC
- NHD-5.0-HDMI-N-RSXP-CTU:
- USB-HID capacitive touchscreen
- 900cd/m2 luminance
- Interface:
- HDMI
- USB
- NHD-5.0-HDMI-N-RSXP:
- No touchscreen
- 1100cd/m2 luminance
- Interface:
- HDMI
- RoHS compliant
Specifications
- 5V supply voltage
- 800x480 high-resolution
- 24-bit true color
- Optical:
- Normally black
- Transmissive
- Anti-glare
- Full viewing angles
- EMI shielding
- In-Plane Switching (IPS)
- -20°C to 70°C operating temperature range
- 135.8mm x 75.8mm x 17.55mm (L x W x H) outline dimensions
- 109mm x 65.8mm ( L x W) viewing area
- 108mm x 64.8mm ( L x W) active area
Board Overview
Dimensional Diagram (mm)
公開: 2022-12-04
| 更新済み: 2023-10-11