Newhaven Display Graphic OLED Display Modules
Newhaven Display Graphic OLED Display Modules are easy-to-use, all-in-one designs available in monochrome and full-color variants. The Graphic OLED displays have custom-designed module boards that allow the user to have just one interface supply. The display modules include all the required external logic components, making it fast and easy to start using them. Typical applications include automotive, consumer, controls, HVAC, security, handheld, military, and scales.Features
- Variants based on color:
- Monochrome
- Full color
- Display sizes:
- Monochrome: 2.23" to 3.12"
- Full color: 0.6" to 1.91”
- Wide operating temperatures
- Built-in controller
- High contrast ratio:
- 10,000:1
- 2000:1
- Self-illuminated
- RoHS compliant
Applications
- Automotive
- Consumer
- Controls
- HVAC
- Security
- Handheld
- Military
- Scales
View Results ( 11 ) Page
| 部品番号 | データシート | 動作供給電流 | 動作供給電圧 | 視角 | 解像度 |
|---|---|---|---|---|---|
| NHD-2.23-12832UCB3 | ![]() |
62 mA | 3 V | 80 deg | 128 x 32 |
| NHD-2.23-12832UCW3 | ![]() |
113 mA | 3.3 V | 80 deg | 128 x 32 |
| NHD-2.23-12832UCY3 | ![]() |
60 mA | 3 V | 80 deg | 128 x 32 |
| NHD-3.12-25664UCB2 | ![]() |
155 mA | 2.95 V | 80 deg | 256 x 64 |
| NHD-2.7-12864WDW3 | ![]() |
345 mA | 3.3 V | 85 deg | 128 x 64 |
| NHD-2.7-12864WDY3 | ![]() |
180 uA | 3.3 V | 85 deg | 128 x 64 |
| NHD-2.8-25664UCB2 | ![]() |
150 mA | 3 V | 80 deg | 256 x 64 |
| NHD-2.8-25664UCY2 | ![]() |
148 mA | 3 V | 80 deg | 256 x 64 |
| NHD-3.12-25664UCY2 | ![]() |
146 mA | 2.95 V | 80 deg | 256 x 64 |
| NHD-2.7-12864WDY3-M | ![]() |
180 uA | 3.3 V | 85 deg | 128 x 64 |
公開: 2011-05-12
| 更新済み: 2025-02-19