Nexperia PHPT6xx03高出力バイポーラトランジスタ

NXP PHPT6xx03高出力バイポーラトランジスタは、業界初のSOT-669(LFPAK)表面実装デバイス(SMD)電源プラスチックパッケージです。60Vおよび100Vのコレクタ-エミッタ定格電圧、および3つのアンプのコレクタ定格電流で、NPNまたはPNPバージョンで提供されます。これらのデバイスは熱出力散逸能力が高く、PCB要件が低いという特徴があり、熱生成が少ないことによりエネルギー効率が高くなっています。一般的な用途には、電源管理、負荷スイッチ、リニアモード電圧レギュレータ、バックライティングアプリケーションがあります。

特徴

  • High thermal power dissipation capability
  • Suitable for high temperature applications up to 175°C
  • High energy efficiency due to less heat generation
  • Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
  • AECQ-101 qualified
  • Space-saving 5x6mm package outline is half the size of equivalent transistors in DPAK, SOT223, and other packages

アプリケーション

  • Power Management
  • Motor Drives
  • Load Switches
  • Linear Mode Voltage Regulators
  • LED Lighting and Backlighting Applications
  • Relay Replacement

ビデオ

公開: 2014-04-14 | 更新済み: 2022-03-11