NKK Switches UB2 Low Profile LED Pushbutton
NKK Switches UB2 Low-Profile LED Pushbuttons feature a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. NKK UB2 Low-Profile LED Pushbuttons offer alternating legends with STOP/START, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively. These LED Pushbuttons with alternating legends are ideal for indoor applications in which a positive circuit status indication is critical, such as audio/visual control consoles, music recording panels, patient monitors, and diagnostic equipment.Features
- Wide selection of illumination effects is achieved with single and bicolor, 1- or 6-element LEDsin flat, beveled, or sculptured caps.
- Alternating legends (patent pending) in choice of sculptured or flat caps, combined with super bright bicolor LED.
- Combination of PCB mountability and short body allows use in compact applications.
- Small behind panel dimension for snap-in mounting in tight spaces.
- Snap-acting contact mechanism provides sensitive actuation with audible feedback; quick-make, quick-break characteristic limits arcing and prolongs electrical life.
- Latch down mechanism, independent of switching mechanisms, gives outstanding stability and reliability plus visible and tactile indication of circuit status.
- Terminals are epoxy sealed to lock out flux, solvents, and other contaminants.
- Momentary and alternate action circuits available in the same space-saving body size.
- Non-illuminated modes available
- Matching indicators available
Specifications
- Contact Resistance: 50mΩ maximum for silver; 100mΩ maximum for gold
- Insulation Resistance: 200 megohms minimum @ 500VDC
- Dielectric Strength:
- 1,000VAC minimum between contacts for 1 minute minimum;
- 1,500VAC minimum between contacts & case for 1 minute minimum
- Mechanical Life: 1,000,000 operations minimum for momentary; 200,000 operations for alternate action
- Electrical Life: 10,000 operations minimum for silver; 200,000 operations for minimum for gold
- Nominal Operating Force: Single Pole: 1.90N Double Pole 2.55N
- Contact Timing: Break before make
- Travel: Pretravel .067" (1.7mm); Overtravel .024" (0.6mm); Total Travel .091" (2.3mm)
Applications
- Audio/visual control consoles
- Music recording panels
- Patient monitors
- Diagnostic equipment
公開: 2009-07-29
| 更新済み: 2022-03-11