NorComp VULCON™ Circular Connectors
NorComp VULCON™ Circular Connectors offer a robust, waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile, with a compact, space-saving design for demanding applications. The M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products. The M16 connectors pin configurations are available in 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin.Features
- M16 connector pin configurations:
- 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin
- Non-removable contacts
- Meets IP67/IP68 water-proof requirements
- Up to 7A current
- 18 to 22 AWG
- 250V voltage rating
- EMI-RFI shielding
- -40°C to 85°C operating temperature range
- Materials:
- Shell:
- Brass-nickel plated or stainless steel
- Insulator:
- PBT-Black, UL94V-0 (other materials available)
- Contacts:
- Brass and gold-plated
- NUT:
- Brass-nickel plated
- O-Ring:
- EPDM, Silicone, and NBR
- Shell:
Applications
- Industrial controls and sensors
- Industrial automation and Ethernet
- Ruggedized networking
- Rugged industrial
- Marine
- Foodservice
- Medical electronics
- Transportation control systems
Videos
Rugged Environment Certified
公開: 2015-10-26
| 更新済み: 2024-11-20