NXP Semiconductors MC9S08AC128/96 Microcontrollers
NXP MC9S08AC128/96 8-bit microcontrollers (MCUs) combine high performance and on-chip integration, as well as 8-bit and 32-bit compatibility. The products feature industry-leading EMC/EMI performance, advanced peripherals and available memory of up to 8KB RAM and 128KB Flash.The peripheral set includes two SCIs, two SPIs, an inter-integrated circuit, 14 programmable 16-bit timer channels with center-aligned PWM capability, a CRC, and a watchdog timer, as well as a 16-channel, 10-bit analog-to-digital converter (ADC). The devices are ideal for home appliance and embedded industrial control applications.
Features
- Up to 128 KB Flash
- Up to 8 KB RAM
- Peripherals
- Inter-Integrated Circuit (I2C)
- Additional Independent 1kHz Clock Source for COP/Watchdog Timer
- Upgraded Serial Communications Interface (SCI)
- Serial Peripheral Interface (SPI)
- Keyboard Interrupt (KBI)
- Timer/PWM (TPM)
- Internal Clock Generator (ICG)
- Background Debug Mode (BDM)
- Cyclic Redundancy Check (CRC)
Applications
- General Industrial Applications
- Building Control
- Heating Ventilation and Air Conditioning (HVAC)
Block Diagram
Additional Resources
公開: 2008-06-06
| 更新済み: 2022-03-11