NXP Semiconductors NXP CLRC663 Plus NFCフロントエンド
NXP Semiconductor CLRC663 Plusは、高性能のマルチプロトコルNFCフロントエンドで、RF規格に完全に準拠しています。 CLRC663 Plusは、最低2.5Vの電源電圧で動作し、バッテリ駆動システムの効率を向上します。CLRC663 Plusは、-40~+105°Cの拡張温度範囲を備えており、厳しい状況下または産業環境での動作を必要とするアプリケーションに最適な選択です。 CLRC663 Plusには、350mAの最大動作トランスミッタ電流制限が備わっており、制限値は500mAです。この大電流は、金属の近くの存在によって導入されるような、RFフィールドにおける損失が補償し、性能が向上します。 柔軟性を高めつつ性能を向上できるCLRC663 Plusのその他の機能には、ISO/IEC 15693 NFC Forum T5Tリーダーを対象としたサポート、MIFARE® (Crypto 1)への統合サポート、オーバーシュート防止のための高度な波形制御があります。 ウェッタブルフランク付きのコンパクトなHVQFN32(5mm x 5mm x 0.85mm)パッケージによって、CLRC663 PlusのパッケージがPCBに適切にはんだ付けされているかどうかを簡単に確認できるため、組立て後の検査がより簡単、高速、効率的になります。特徴
- High performance and more flexible antenna design
- Maximum transmitter current: 350mA operating with 500mA limiting value
- Freely programmable 6kByte EEPROM
- Long battery life
- 2.5V to 5.5V supply voltage
- Hard power-down, standby, and extended LPCD options power-save modes
- Industrial/Automotive
- -40°C to 105°C temp range
- Multiple interfaces to support a broad range of microcontrollers and high-security reader implementations
- SPI, I2C, and UART host interfaces
- Up to 8 GPIO
- SAM interface
- 512-byte FIFO buffer reduces performance requirements of a host controller
- Fast development
- Supports NFC Cockpit and NFC Reader Library
- Complete development kits available
- Includes NXP ISO/IEC14443-A and Innovatron ISO/IEC14443-B intellectual property licensing rights
- EMVCo ready
- EMVCo 2.6 L1 analog and digital compliance
- Full RF standard compliance
- ISO/IEC 14443A/MIFARE
- ISO/IEC 14443B
- JIS X 6319-4 (comparable with FeliCa1 scheme)
- ISO/IEC 15693 (ICODE® SLIX family, ICODE DNA)
- ISO/IEC 18000-3 mode 3/ EPC Class-1 HF (ICODE ILT family)
- Peer-to-Peer Mode: ISO/IEC 18092 passive initiator
- Compatible with all NXP smartcard products
- Complete MIFARE family: Ultralight, Classic 1K, Classic 4K, DESFire EV1, DESfire EV2, and Plus EV1
- Complete NTAG® family including NTAG I2C plus
- Complete SmartMX® family including SmartMX2 P40 and SmartMX2 P60
- Compact, time-saving package
- HVQFN32 with wettable flanks to support high production yield
- Pin-compatible to CLRC663 makes it easy to upgrade from existing designs
公開: 2017-06-14
| 更新済み: 2022-03-11