NXP Semiconductors Kinetis K6x 32-bit Microcontrollers
NXP Semiconductors Kinetis K6x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral, and software compatible with the Kinetis Kx MCU family. The K6x MCUs also integrate 10/100Mbps Ethernet with IEEE® 1588 Precision Time Protocol (PTP) Transceiver and USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. Devices range from 256KB to2 MB of flash, with 256KB of SRAM. Package options include BGA, LQFP, and WLCSP, which span from 100 to 256 pins. The Kinetis K6x MCU family is a scalable portfolio with various levels of integration, offering a rich suite of analog, communication, timing, and control peripherals to accommodate a wide range of requirements.Features
- Arm Cortex-M4 Core with supporting a broad range of processing bandwidth requirements while maintaining excellent cost-effectiveness, easy-to-use packages, and a wide range of memory densities
- Digital signal processing capabilities with floating-point unit, offering outstanding computational power for control algorithms, sensor data processing, and audio processing, among others, while increasing math accuracy and reducing code size
- Up to 32-channel DMA. Up to 16KB of cache. Crossbar switch
- IEEE 1588 Ethernet MAC with hardware time stamping provides for precision clock synchronization for real-time industrial control
- USB On-The-Go (Full- and High-Speed) with device charger detect
- Hardware encryption coprocessor for secure data transfer and storage with faster (than software) implementations and minimal CPU loading
- Hardware acceleration block helps to optimize the performance of network controllers providing TCP/IP, UDP, and ICMP protocol services
- System security with hardware tamper detect
- FlexBus external bus interface
- Secure digital host controller supports SD, SDIO, MMC or CE-ATA cards for in-application software upgrades, media files, or adding Wi-Fi® support
- NAND flash controller
- DRAM controller
- 256KB to 1MB flash
- Up to 256KB of SRAM
- 32KB to 512KB FlexMemory
- Low-power operation with dynamic currents down to 250μA/MHz, state retention stop mode down to 5.8μA with 4.5μS wake-up time, and low power mode down to 340nA
Applications
- Building automation controllers
- Human Machine Interface
- Instrumentation clusters
- Surveillance cameras
Kinetis K6x Sub-Family Comparison
Block Diagram
公開: 2011-06-29
| 更新済み: 2024-06-03