NXP Semiconductors OM13066 LPCXpresso LPC11U24ボード

NXP OM13066 LPCXpresso LPC11U24ボードは、標準LPCXpresso V1ボードの拡張バリアントです。LPC11U24FBD64の評価が可能になるように設計されており、プロジェクトを簡単に始めることができます。LPCXpressoは、NXPのARMベースのマイクロコントローラをサポートする、低コストの開発プラットホームです。このプラットホームは、簡易EclipseベースのIDEと付属JTAGデバッガを含む低コストのターゲット・ボードで構成されています。LPCXpressoは、初期評価から最終的な生産まで組み込みエンジニアにアプリケーションの開発を可能にするためのエンドツーエンドのソリューションです。

特徴

  • Onboard LPC-Link based debug probe, based on an NXP LPC3154 MCU; compatible with LPCXpresso IDE out-of-the-box, and with other tool-chains via optional Arm CMSIS-DAP and Segger J-Link firmware download
  • LED, ISP, and WAKE buttons
  • Can be configured to act as a standalone probe to allow debugging of an external board
  • End-to-end solution for creating applications from evaluation through to production
公開: 2015-11-11 | 更新済み: 2023-03-23