NXP Semiconductors WCT100xAワイヤレス トランスミッター コントローラー

フリースケールWCT100xAは、WPC 「Qi」 に準拠したワイヤレス給電トランスミッタ設計で求められるすべての機能を統合したワイヤレス給電トランスミッタコントローラです。WCT100xAトランスミッタICは、レシーバからコマンドを受信することにより、電力送電の管理を行います。レシーバは、標準的なプロトコルメソッドまたはスケールタッチセンサ技術のいずれかを使用して検出されます。モバイルデバイスが検出されると、WCT100xAはレール電圧またはモバイルデバイスによって送信されたメッセージパケットに応じて電力段の位相シフトを調整することにより、電力伝達を制御します。設計における自由度や製品差別化の最大化を図るため、WCT100xAはWPC Qiベースの実装をサポートすることが可能である5Wコイルトポロジーに対応しています。さらに、システムはWPCとPMAの両方のプロトコルに対応しています。WCT100xAにはまた、不適切な位置にある金属製の異物による過熱から保護するために、CAN/ LIN/ IIC/ SCI/ SPIインタフェース、過電圧/電流/温度保護とFOD方式が装備されています。また、システム障害や動作状況に対処し、堅牢なシステム設計を実現するための総合的な指標出力を提供します。

特徴

  • Conforms to the latest version WPC "Qi" specification
  • Supports wide DC input voltage range of 6V (limited duration at Start/Stop operation) to 16V for automotive battery input
  • Supports Foreign Object Detection (FOD)
  • Low-power system standby available using NXP Touch technology
  • Provides free positioning solutions by using WPC A or B type multi-coil technology
  • Uses rail voltage control or phase shift control with fixed operating frequency to control power transfer to help alleviate automotive system interference
  • Supports the key FOB avoidance function
  • Dual-mode capable
  • Supports the operation frequency dithering technology to eliminate the AM band interference
  • Improved EMC performance for automotive certification
  • Supports CAN/LIN/IIC/SCI/SPI interfaces
  • LED for system status indication
  • Over-voltage/current/temperature protection
  • Software based solution to provide maximum design freedom and product differentiation
  • AEC-Q100 grade 2 certification

アプリケーション

  • Automotive Wireless Power Transmitter

Block Diagram

ブロック図 - NXP Semiconductors WCT100xAワイヤレス トランスミッター コントローラー

Application Design

NXP Semiconductors WCT100xAワイヤレス トランスミッター コントローラー
公開: 2014-08-21 | 更新済み: 2022-03-11