Ohmite KABR Wirewound Metal-Clad Braking Resistors
Ohmite KABR Wirewound Metal-Clad Braking Resistors are rigid metal-clad resistors designed as braking resistors and ideal for pulsed applications. Ohmite KABR Braking Resistors feature a 60W to 1000W power range and a 0.2Ω to 20kΩ resistance range. These high stability and reliability resistors operate over a -25°C to +250°C temperature range.Features
- 60W to 1000W power range
- 0.2Ω to 20kΩ resistance range
- 1500VAC RMS for 1 minute dielectric strength
- -25°C to +250°C operating temperature range
- Termination
- UL approved cables
- Busbar flat termination style (for screw connections) optional on request
- Designed as braking resistor
- Energy handling capability vs. size makes it ideal for pulse applications
- Metal-clad resistor design makes it very rigid
- Cost-effective and compact
- Optional non-inductive versions and optional internal thermal cutouts
- Vertical mounting possible
- Available stacking solution for multiple resistor applications
Applications
- Braking resistors in automation projects with motor and drive applications
- Continuous power applications with environmental challenges, such as dust and vibrations
- Braking with variable frequency drives (VFDs)
- Pre-charge and discharge applications, including solar inverters and general-charging circuits
公開: 2019-08-15
| 更新済み: 2024-01-24