Omron Electronics G3VM-UR MOS FET Relays
Omron Electronics G3VM-UR MOS FET Relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W). These relays utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.Features
- Small VSON package - 2.45mm x 1.45mm x 1.3mm (L x H x W)
- SMT lead design improves solderability
- Low output capacitance
- Low ON resistance
- RoHS compliant
Specifications
- 40V or 50V load voltage
- G3VM-41UR12:
- Low C × R = 4.5pF·Ω
- COFF (standard) = 0.3pF
- RON (standard) = 15Ω
- G3VM-41UR10:
- Low C × R = 5.4pF·Ω
- COFF (standard) = 0.45pF
- RON (standard) = 12Ω
- G3VM-41UR11:
- Low C × R = 4.9pF·Ω
- COFF (standard) = 0.7pF
- RON (standard) = 7Ω
- G3VM-41UR4:
- Low C × R = 10pF·Ω
- COFF (standard) = 5pF
- RON (standard) = 2Ω
- G3VM-51UR:
- Low C × R = 12pF·Ω
- COFF (standard) = 12pF
- RON (standard) = 1Ω
- -40°C to 110°C high ambient operating temperature range
Applications
- Semiconductor test equipment
- Test and measurement equipment
- Communication equipment
- Data loggers
Videos
Dimensions
View Results ( 13 ) Page
| 部品番号 | データシート | 定格負荷電流 | 定格負荷電圧 | 制御電圧範囲 | 入力電流 | 最低動作温度 | 最高動作温度 |
|---|---|---|---|---|---|---|---|
| G3VM-21UR1(TR05) | ![]() |
450 mA | 20 VAC, 20 VDC | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C |
| G3VM-41UR4(TR05) | ![]() |
250 mA | 40 VAC | - 40 C | + 110 C | ||
| G3VM-101UR(TR05) | ![]() |
100 mA | 100 VAC, 100 VDC | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C |
| G3VM-51UR(TR05) | ![]() |
300 mA | 50 VAC, 50 VDC | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C |
| G3VM-61UR(TR05) | ![]() |
400 mA | 60 VAC, 60 VDC | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C |
| G3VM-21UR10TR05 | ![]() |
200 mA | 20 VAC, 20 VDC | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C |
| G3VM-21UR11(TR05) | ![]() |
1 A | 20 VAC, 20 VDC | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C |
| G3VM-81UR1TR05 | ![]() |
200 mA | 80 VAC, 80 VDC | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C |
| G3VM-81UR(TR05) | ![]() |
120 mA | 80 VAC, 80 VDC | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C |
| G3VM-41UR11TR05 | ![]() |
140 mA | 40 VAC, 40 VDC | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C |
公開: 2015-02-10
| 更新済み: 2025-04-15