onsemi / Fairchild 4N38xM 6ピンDIP高電圧フォトトランジスタオプトカプラ

Fairchild 4N38xM 6ピンDIP高電圧フォトトランジスタオプトカプラは、フォトトランジスタタイプの光学的に結合されたオプトアイソレータとして設計されています。4N38xMシリーズは、高電圧NPNシリコンフォトトランジスタと結合された赤外発光ダイオードのガリウムヒ素が特徴です。UL1577安全性があり、4,170VACRMS(1分間)の規制認可されています。また850Vピーク作動絶縁電圧でDIN-EN/IEC60747-5-5認証です。The 4N38xM 6ピンDIP高電圧フォトトランジスタオプトカプラは、標準のプラスチック6ピンデュアルインラインパッケージで提供されます。4N38xMシリーズは、電源レギュレータ、デジタルロジック入力、マイクロプロセッサ入力、家電センサシステム、産業用制御に理想的です。

The onsemi / Fairchild 4N38xM 6-Pin DIP High Voltage Phototransistor Optocouplers are supplied in a standard plastic six-pin dual-in-line package. The 4N38xM series is ideal for power supply regulators, digital logic inputs, microprocessor inputs, appliance sensor systems, and industrial controls.

特徴

  • High voltage
  • Safety and regulatory approvals: UL1577, 4,170VAC RMS for 1 minute
  • DIN-EN/IEC60747-5-5, 850V peak working insulation voltage

アプリケーション

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
公開: 2015-06-25 | 更新済み: 2022-03-11