onsemi FOD8333 2.5A出力電流 IGBTドライブ・オプトカプラ
FairchildのFOD8333は、高度な2.5A出力電流IGBTドライブ・オプトカプラで、最大定格が1,200V/150Aの中出力IGBTを駆動することができます。モータ制御インバーター用途と高性能パワーシステムでの、パワーIGBTとMOSFETの高速スイッチングドライブに最適です。FOD8333は、IGBTの破壊的な熱暴走につながる故障状態を防ぐために必要な保護機能を備えています。このデバイスは、Fairchildの独自のコプレーナパッケージ技術であるOptoplanar®と最適化されたIC設計を利用して信頼性のある高絶縁電圧と高いノイズ耐性を達成します。高いコモンモード除去と電源電圧除去の仕様を特徴としています。このデバイスは、幅広いボディ、16ピン、スモールアウトラインのプラスチックパッケージに格納されています。These devices utilize proprietary Optoplanar® coplanar packaging technology and optimized IC design to achieve reliable high isolation and high noise immunity, characterized by high common-mode rejection and power supply rejection specifications. The device is housed in a wide-body, 16-pin, small-outline, plastic package.
特徴
- Input LED drive facilitates receiving digitally encoded signals from PWM output
- Optically isolated fault-sensing feedback
- Active miller clamp to shut off IGBT during high dv/dt without negative supply voltage
- High noise immunity characterized by common mode rejection - 35kV/μs minimum, VCM = 1500VPEAK
- P-channel MOSFETs at output stage enable output voltage swing close to supply rail (rail-to-rail output)
- 15V to 30V supply voltage range
- Integrated IGBT protection
- Desaturation detection
- "Soft" IGBT turn-off
- 2.5A peak output current driving capability
- Automatic fault reset after fixed mute time, typically 33μs
- Under-voltage lockout (UVLO) with hysteresis
- Fast switching speed over full operating temperature range
- 250ns maximum propagation delay
- 100ns maximum pulse width distortion
- Extended industrial temperate range
- -40°C to +100°C
- Safety and regulatory approvals
- UL1577, 4243VRMS for 1 minute
- DIN-EN/IEC60747-5-5: 1,414VPEAK working insulation voltage rating / 8000VPEAK transient isolation voltage rating
アプリケーション
- AC and brushless DC motor drive
- Industrial inverter
- Uninterruptible power supply
- Induction heating
- Isolated IGBT/power MOSFET gate drive
Functional Block Diagram
公開: 2014-10-27
| 更新済み: 2022-03-11