特徴
- High voltage start−up circuit with integrated brownout detection
- Input to force controller into standby mode
- Restart pin allows adjustment of bulk voltage hysteresis in standby mode
- Skip mode near the line zero crossing
- Fast line/load transient compensation
- Valley switching for improved efficiency
- High drive capability (-500mA/+800mA)
- Wide VCC range (from 9.5V to 28V)
- Input voltage range detection
- Input X2 capacitor-discharge circuitry
- Power Saving Mode (PSM) enables < 30mW no-load power consumption
- This device is a Pb and halogen-free
アプリケーション
- PC power supplies
- Offline appliances requiring Power Factor Correction
- LED drivers
- Flat TVs
NCP1615GEVB Evaluation Board
onsemi NCP1615GEVB Evaluation Board is for the evaluation of the NCP1615C. The NCP1615C is a high voltage PFC controller designed to drive PFC boost stages. The device is based on an innovative Current Controlled Frequency Foldback (CCFF) method. In this mode, the circuit classically operates in critical conduction mode (CrM) when the inductor current exceeds a programmable value.
公開: 2017-01-11
| 更新済み: 2022-03-11