onsemi 40V Power MOSFETs
onsemi 40V Power MOSFETs feature standard gate-level technology and boast best-in-class on-resistance. The onsemi MOSFETs are designed for motor driver applications. The devices effectively minimize conduction and driving losses with lower on-resistance and reduced gate charge. Additionally, the MOSFETs provide excellent softness control for body diode reverse recovery, effectively mitigating voltage spike stress without needing an extra snubber circuit in applications.Features
- Low RDS(on) to minimize conduction loss
- Low Qrr with soft recovery to minimize ERR loss and voltage spike
- Low Qg and capacitance to minimize driving and switching loss
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- High switching frequency DC-DC conversion
- Synchronous rectification
Block Diagram
View Results ( 14 ) Page
| Part Number | Datasheet | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance |
|---|---|---|---|---|
| NTMFS0D5N04XMT1G | ![]() |
40 V | 414 A | 520 uOhms |
| NTMFS0D6N04XMT1G | ![]() |
40 V | 380 A | 570 uOhms |
| NTMFS2D5N08XT1G | ![]() |
80 V | 181 A | 2.1 mOhms |
| NTMFS0D9N04XLT1G | ![]() |
40 V | 278 A | 900 uOhms |
| NTMFS0D9N04XMT1G | ![]() |
40 V | 273 A | 900 uOhms |
| NTMFS1D1N04XMT1G | ![]() |
40 V | 233 A | 1.05 mOhms |
| NTMFS2D1N08XT1G | ![]() |
80 V | 201 A | 1.9 mOhms |
| NTMFS0D5N04XLT1G | ![]() |
40 V | 455 A | 490 uOhms |
| NTMFS0D7N04XLT1G | ![]() |
40 V | 349 A | 700 uOhms |
| NTMFS1D3N04XMT1G | ![]() |
40 V | 195 A | 1.3 mOhms |
Published: 2024-01-16
| Updated: 2025-09-30