Orion Fans ODC10025 Compact 100x25mm DC Centrifugal Blowers
Orion Fans ODC10025 Compact DC Centrifugal Blowers are small motorized impellers (100mm x 25mm footprint) that include a pulse width modulation (PWM) speed control input and an open collector tachometer output as standard features. The series features 12V, 24V, or 48V rated voltage options, a 5950RPM rated speed, and 65.0CFM maximum airflow. Orion Fans ODC10025 DC Centrifugal Blowers are suited for a variety of applications, including refrigeration, agriculture, medical, appliances/food equipment, and kiosks/digital signage.Features
- 100mm x 25mm form factor
- Installed options
- PWM speed control input
- Open collector tach output
- 12VDC, 24VDC, or 48VDC rated voltage
- 5950RPM rated speed
- 65.0CFM maximum airflow
- 55.4dBA noise level
- 16.8W or 20.4W input power
- -20°C to +65°C operating temperature range
- 70,000 hours life expectancy (L10 at +40°C)
- 4x mounting holes, 4.5mm diameter (optional duct ring)
Applications
- Refrigeration
- Agriculture
- Medical
- Appliances/food equipment
- Kiosks/digital signage
Datasheets
Application Circuit
ODC10025 Mechanical Drawing
DR10025 Mechanical Drawing
Accessories
公開: 2025-08-01
| 更新済み: 2025-08-21