OTTO FG Flip Guards & TG Toggle Gaurds
OTTO FG Flip Guards and TG Toggle Guards protect switches from accidental activation. The FG Flip Guard assembly offers a maintained or momentary actuation for pushbutton switches with a 15/32 threaded bushing. These TG toggle guards are for two- and three-position toggle switches with 15/32-32 threaded bushings and slotted or flat keyways. The toggle guards meet military specifications. These devices are ideal for defense, commercial aviation, aerospace, construction, agriculture, and industrial applications.
All guards have a spring-loaded cover that locks in either the open or closed position. In the open position, the switch operates freely; in the closed position, the switch is protected. The guards gare easily installed from the front panel.
Features
- Flip guards provide maintained or momentary actuation for pushbuttons
- Military-qualified toggle guard models available
- All guards have spring-loaded covers
- Easily installed from the front panel
Applications
- Defense
- Commercial aviation
- Aerospace
- Construction
- Agriculture
- Industrial
FG Guard Dimensions