Panduit TMEH Heavy Duty Cable Tie Mounts & Assemblies

Panduit TMEH Heavy Duty Cable Tie Mounts and Assemblies help secure wire, cable, and hose bundles, resulting in efficient, cost-effective installation. These heavy-duty products are constructed from rugged, highly durable materials. The versatile nylon 6/6 material is heat stabilized (+115°C), UV weather resistant, and impact modified. The TMEH series simplifies assembly processes and features a unique design that offers maximum stability for large-diameter and heavy cable bundles. The torque mounts use a retention tab within the mount bolt hole, creating interference to hold the bolt in different positions without external assistance. Panduit TMEH Heavy Duty Cable Tie Mounts and Assemblies are ideal for trucks and buses, trains, subways, and heavy equipment.

Features

  • Versatile nylon 6/6 material is heat stabilized (+115°C), UV weather resistant, and impact modified
  • Unique design allows maximum stability for large diameter and heavy cable bundles
  • Simplifies assembly processes
  • High- and medium-duty torque mounts offer retention tab within the mount bolt hole, creating interference to hold the bolt in different positions without external assistance

Applications

  • Trucks and buses
  • Trains
  • Subways
  • Heavy equipment

Videos

公開: 2023-11-01 | 更新済み: 2025-01-08