Panduit UTP6AX Patch Cords
Panduit UTP6AX Patch Cords meet Category 6A/Class EA standards and are constructed of 24AWG solid copper cable with an enhanced-performance modular plug on each end. The copper conductors in the patch cable are twisted in pairs and separated by a quadrant separator, and all four pairs are surrounded by solid foil tape and a flame-retardant jacket. Alien crosstalk is suppressed due to the tape, allowing 10Gb/s transmission, and the patch cord cables are offered in multiple colors and lengths for design flexibility. Panduit UTP6AX Patch Cords feature a strain relief boot on each modular plug and are ideal for data center server virtualization, back-bone aggregation, and high-speed computing.Features
- Flexible cable design
- Center de-embedded plug
- Patented tangle-free patch
- Integral pair manager
- Available in multiple colors and lengths
- 100% performance tested
- Compatible with both T568A and T568B wiring schemes
Applications
- 10GBASE-T Ethernet
- Data center I/O consolidation
- Data center server virtualization
- Consolidation of network interconnects
- Back-bone aggregation
- Parallel processing and high-speed computing
Specifications
- Category 6A/Class EA performance
- 10Gb/s transmission
- Meets ANSI/TIA-1096-A requirements
- Compliant with IEEE 802.3af / 802.3at and 802.3bt type 3 and type 4
- UL 1863 approved
- 6.4mm cable diameter
- -40°C to +70°C installation temperature range
- Meets IEC 60603-7
Engineering Drawing
Additional Resources
公開: 2024-10-14
| 更新済み: 2024-10-30