Taoglas Colosseum Magnetic-Mount Antenna Brackets

Taoglas Colosseum Magnetic-Mount Antenna Brackets provide the secure installation of Colosseum antennas where magnetic mounting is the preferred method. These robust brackets feature an ASA thermoplastic magnetic base, wool felting, and neodymium iron boron (NdFeB) wall-mount studs. The brackets are available in black or white to suit all standard Taoglas Guardian products. Taoglas Colosseum Magnetic-Mount Antenna Brackets offer 99.8mm x 25mm dimensions and are RoHS and REACH compliant.

Features

  • Designed for Guardian antennas
  • Magnetic mount
  • ASA thermoplastic magnetic base
  • Wool felting
  • NdFeB wall-mount studs
  • Available in black or white
  • RoHS and REACH compliant

Specifications

  • 73g bracket weight
  • 99.8mm x 25mm dimensions
  • -40°C to +85°C temperature range

Application Example

Infographic - Taoglas Colosseum Magnetic-Mount Antenna Brackets
公開: 2024-08-28 | 更新済み: 2024-09-02