Grayhill Optical Ring Encoders

Grayhill Optical Ring Encoders offer 24 pulses per revolution output and 3.3V and 5V voltage options. The long-life operation offered by these encoders far exceeds the typical life for previous mechanical contact products. Optical ring encoders come with three standard torque options: no detent, low, and high. These encoders feature a center thru-hole that allows for knob lighting and/or pushbuttons and a PCB mount. Grayhill Optical Ring Encoders are ideal for applications that require extended rotation life, including ultrasounds, global positioning systems, home appliances, and medical equipment.

Features

  • 24 pulses per revolution output
  • Long life
  • Center thru-hole design
  • PCB mount
  • Torque options
    • No detent
    • Low
    • High

Applications

  • Applications that require extended rotational life
    • Ultrasound
    • Patient monitoring
    • Medical
    • Test and measurement equipment
    • Global positioning/driver information systems
    • Home appliances
    • White goods

Dimensions

Mechanical Drawing - Grayhill Optical Ring Encoders

Suggested Mounting Pattern

Mechanical Drawing - Grayhill Optical Ring Encoders

Waveform & Truth Table

Mechanical Drawing - Grayhill Optical Ring Encoders
公開: 2024-09-24 | 更新済み: 2024-09-24